TE Connectivity, 13764 Automotive Connector Plug Red Cable Mount 3 Way, Crimp Termination 1-1376477-3
- RS Stock No.:
- 479-048
- Distrelec Article No.:
- 304-54-908
- Mfr. Part No.:
- 1-1376477-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £160.22 | £0.134 |
*price indicative
- RS Stock No.:
- 479-048
- Distrelec Article No.:
- 304-54-908
- Mfr. Part No.:
- 1-1376477-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Type | Plug | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 2.5A | |
| Mounting Type | Cable Mount | |
| Series | 13764 | |
| Colour | Red | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Type Plug | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 2.5A | ||
Mounting Type Cable Mount | ||
Series 13764 | ||
Colour Red | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector housing is designed specifically for wire-to-board applications, offering a robust solution for seamless connectivity. Its compact design accommodates three positions within a 2.5 mm centerline, ensuring an efficient use of space within your electronic assemblies. The vibrant red color not only enhances visibility but also signifies quality, while the crimp termination method facilitates a reliable connection to printed circuit boards. The AMP Signal Double Lock technology ensures secure mating and retention, providing peace of mind in power and signal applications. With an impressive operating temperature range and compliance with significant international directives, this product stands out as a dependable choice for engineers seeking high-performance connectivity solutions.
Facilitates effective and straightforward wire-to-board connections
Features a vibrant color for easy identification during installations
Designed for quick assembly with a reliable crimp connection
Offers exceptional durability across a wide temperature range
Compatible with a range of components for versatile applications
Integrates advanced locking mechanisms for secure mating
Features a vibrant color for easy identification during installations
Designed for quick assembly with a reliable crimp connection
Offers exceptional durability across a wide temperature range
Compatible with a range of components for versatile applications
Integrates advanced locking mechanisms for secure mating
Related links
- TE Connectivity Crimp Termination 1-1376477-2
- TE Connectivity Crimp Termination 1-1376390-2
- Delphi Crimp Termination 12110252
- Delphi Crimp Termination 12015795
- TE Connectivity Crimp Termination 1-1564520-1
- TE Connectivity Crimp Termination 1-965421-1
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity Crimp Termination 1-174938-1

