TE Connectivity, 17493 Automotive Connector Socket White Cable Mount 20 Way, Crimp Termination 1-174938-1
- RS Stock No.:
- 478-979
- Distrelec Article No.:
- 304-64-622
- Mfr. Part No.:
- 1-174938-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 224 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £185.00 | £0.826 |
*price indicative
- RS Stock No.:
- 478-979
- Distrelec Article No.:
- 304-64-622
- Mfr. Part No.:
- 1-174938-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Number of Contacts | 20 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 17493 | |
| Colour | White | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 20 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 17493 | ||
Colour White | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- KR
The TE Connectivity Connector housing is engineered to meet the rigorous demands of modern electrical applications, offering seamless integration and reliability for various industrial and consumer uses. Designed with precision, it accommodates multiple connections, ensuring efficient performance without compromising safety. The housing's robust construction contributes to its durability, making it suitable for diverse environments while adhering to compliance standards. It facilitates easy assembly and maintains compatibility across a range of related components, providing versatility in design. This solution supports streamlined operations and enhances the safety of electronic assembly processes.
Optimised for quick and easy installation reducing assembly time
Durable materials are utilised ensuring long lasting performance
Designed to meet stringent compliance requirements enhancing safety
Supports a variety of compatible parts offering design flexibility
Lightweight design contributes to reducing overall product weight
Provides reliable protection against environmental factors
Durable materials are utilised ensuring long lasting performance
Designed to meet stringent compliance requirements enhancing safety
Supports a variety of compatible parts offering design flexibility
Lightweight design contributes to reducing overall product weight
Provides reliable protection against environmental factors
Related links
- Molex Automotive Connector Socket White Cable Mount 2 Way, Crimp Termination 98817-1020
- Molex Automotive Connector Socket White Cable Mount 4 Way, Crimp Termination 98817-1040
- Molex Automotive Connector Socket Black Crimp Termination 31068-1010
- TE Connectivity Plug In Termination 1123341-1
- TE Connectivity Wire Termination 2-967624-1
- TE Connectivity Crimp Termination 1-967644-1
- TE Connectivity Crimp Termination 1-1376477-3
- TE Connectivity Crimp Termination 1-1376390-2

