TE Connectivity, AMP Signal Double Lock Plug Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 477-540
- Mfr. Part No.:
- 1376477-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£174.44
(exc. VAT)
£209.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £174.44 | £0.145 |
*price indicative
- RS Stock No.:
- 477-540
- Mfr. Part No.:
- 1376477-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | AMP Signal Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series AMP Signal Double Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug is a robust solution designed for wire-to-board applications, offering seamless connectivity with its 3-position setup. This product ensures a dependable electrical connection while maintaining a compact design, making it ideal for various electronic devices. Crafted from high-quality nylon 66 GF material, it is engineered to withstand demanding environments with an operating temperature range from -40 to 105 °C. The innovative AMP Signal Double Lock technology provides enhanced mating retention, ensuring secure connections that stand the test of time. User-friendly in terms of installation, this housing plug integrates easily into existing systems, facilitating efficient assembly and maintenance.
Constructed from durable nylon for long-lasting performance
Compact design enhances application versatility
Three-position configuration optimises space whilst maintaining functionality
AMP Signal Double Lock technology ensures secure connections
Operating temperature range accommodates diverse environmental conditions
Ideal for both power and signal circuit applications
Designed to terminate easily onto printed circuit boards
Suitable for crimp termination methods, ensuring reliability
Compatible with a wide range of wire sizes for flexible use
Available in bulk packaging to meet high-volume needs
Compact design enhances application versatility
Three-position configuration optimises space whilst maintaining functionality
AMP Signal Double Lock technology ensures secure connections
Operating temperature range accommodates diverse environmental conditions
Ideal for both power and signal circuit applications
Designed to terminate easily onto printed circuit boards
Suitable for crimp termination methods, ensuring reliability
Compatible with a wide range of wire sizes for flexible use
Available in bulk packaging to meet high-volume needs
Related links
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 6.5mm Pitch 1 Row
- TE Connectivity, AMP Signal Double Lock 14 Way Double Lock Plate for use with Connector
- TE Connectivity Receptacle for use with AMP Signal Double Lock
- TE Connectivity Housing for use with AMP Signal Double Lock
