TE Connectivity, AMP Signal Double Lock Plug Connector Housing, 2.5mm Pitch, 6 Way, 1 Row

Subtotal (1 bag of 900 units)*

£236.38

(exc. VAT)

£283.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£236.38£0.263

*price indicative

RS Stock No.:
526-281
Mfr. Part No.:
1376477-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Pitch

2.5mm

Gender

Plug

Series

AMP Signal Double Lock

COO (Country of Origin):
CN
The TE Connectivity housing plug designed for wire-to-board applications stands out for its precision engineering and reliability. This robust connector boasts six positions within a compact, space-efficient design, featuring a 2.5 mm centreline that facilitates effortless integration into tight spaces. Constructed from high-quality nylon 66 GF, it provides optimum durability and resistance to environmental factors, ensuring a long service life. With the ability to support operating temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. The AMP Signal Double Lock mechanism guarantees a secure connection, critical for maintaining performance in demanding conditions. Designed to terminate directly to printed circuit boards, it enhances your assembly’s overall efficiency, making it an indispensable choice for engineers seeking quality and reliability in their electrical interconnects.

Ideal for power and signal applications without compromising performance
Supports easy crimp termination to wire and cable, streamlining assembly processes
Compact design suitable for installations with limited space restrictions
Natural colour enhances aesthetic compatibility in various projects
Dependable attachment with a latch-type mating retention system for secure connections
Designed for quick and simple installation, saving valuable time on the assembly line
The inline contact layout optimises performance and improves user experience

Related links