Molex, 34566 Connector Housing Receptacle Blue Cable Mount 73 Way, Crimp Termination 34566-1503
- RS Stock No.:
- 684-474
- Mfr. Part No.:
- 34566-1503
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
£182.18
(exc. VAT)
£218.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £182.18 | £7.287 |
*price indicative
- RS Stock No.:
- 684-474
- Mfr. Part No.:
- 34566-1503
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 73 | |
| Gender | Receptacle | |
| Number of Rows | 4 | |
| Mounting Type | Cable Mount | |
| Series | 34566 | |
| Colour | Blue | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 73 | ||
Gender Receptacle | ||
Number of Rows 4 | ||
Mounting Type Cable Mount | ||
Series 34566 | ||
Colour Blue | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX123 Female Receptacle Housing designed to deliver exceptional performance in automotive and power applications. This connector housing features a 2.54mm pitch and accommodates up to 73 circuits, making it ideal for complex wiring tasks. Its keying option C and wire dress option 9 enhance usability and reliability by ensuring correct connections. The product is constructed from durable nylon resin in a striking blue colours, ensuring visibility and ease of handling. With a temperature range of -40° to +125°C, it is built to withstand challenging environments, ensuring longevity in service. As part of the 34566 series, this housing is essential for efficient wire-to-board connections.
Visually distinctive blue colours aids in identification and assembly
Compatible with MX123 Shrouded Headers for seamless integration
No glow-wire capability reduces fire risk in critical applications
Tray packaging enhances ease of installation and handling
Compatible with MX123 Shrouded Headers for seamless integration
No glow-wire capability reduces fire risk in critical applications
Tray packaging enhances ease of installation and handling
Related links
- Molex Crimp Termination 34566-1903
- TE Connectivity Cable Termination 2366494-4
- TE Connectivity Cable Termination 2-2366509-4
- TE Connectivity Cable Termination 2366509-4
- TE Connectivity Wire
- TE Connectivity Crimp Termination 2-928247-6
- Molex Crimp Termination 34566-0803
- Molex, MX123 Automotive Connector Socket Grey Cable Mount 73 Way 34566-0203

