TE Connectivity, 1-2236752-3 Automotive Connector Silver, Crimp Termination 1-2236752-3
- RS Stock No.:
- 472-349
- Distrelec Article No.:
- 304-64-645
- Mfr. Part No.:
- 1-2236752-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£567.12
(exc. VAT)
£680.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £567.12 | £0.142 |
*price indicative
- RS Stock No.:
- 472-349
- Distrelec Article No.:
- 304-64-645
- Mfr. Part No.:
- 1-2236752-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Current Rating | 25 → 40A | |
| Series | 1-2236752-3 | |
| Colour | Silver | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Current Rating 25 → 40A | ||
Series 1-2236752-3 | ||
Colour Silver | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CZ
The TE Connectivity receptacle terminal is designed for precision and reliability in automotive applications. Engineered to accommodate wire sizes ranging from 14 AWG to 12 AWG, it allows for efficient connectivity with a mating tab width of 2.8 mm. The product boasts a silver plating that enhances conductivity and reduces resistance, making it an ideal choice for high-performance environments. With a robust construction featuring 0.8 mm tab thickness, this terminal is built to withstand demanding conditions, ensuring longevity and reliability. Furthermore, its uninsulated design allows for flexibility in specific applications, while the crimp termination method guarantees secure connections. This receptacle terminal is not just a component but a key element for ensuring efficient electrical performance in any automotive assembly.
Features a reliable locking lance for improved connectivity
Optimised for crimp termination, ensuring robust connections without soldering
Capable of transmitting significant current for power applications
Constructed with stamped and formed contacts for enhanced durability
Low halogen content minimises environmental impact and complies with safety standards
Offers compatibility with various automotive connectors for versatile applications
Designed to operate effectively across a broad temperature range
Packaged in convenient reel formats to streamline handling and installation
Optimised for crimp termination, ensuring robust connections without soldering
Capable of transmitting significant current for power applications
Constructed with stamped and formed contacts for enhanced durability
Low halogen content minimises environmental impact and complies with safety standards
Offers compatibility with various automotive connectors for versatile applications
Designed to operate effectively across a broad temperature range
Packaged in convenient reel formats to streamline handling and installation
Related links
- TE Connectivity Crimp Termination 175088-1
- TE Connectivity Crimp Termination 2-2321973-1
- Molex Natural Cable Mount 3 Way, Crimp Termination 33481-0301
- TE Connectivity Right Angle 50Ω Cable Mount BNC Connector Silver RG141 A/U, RG58 C/U
- TE Connectivity Cable Termination 1-2356631-1
- Deutsch Crimp Termination DTM06-3S-E007
- Delphi Crimp Termination 12015795
- Delphi Crimp Termination 12015796

