TE Connectivity, Econoseal Automotive Connector Accessory Silver, Crimp Termination 175088-1
- RS Stock No.:
- 468-726
- Distrelec Article No.:
- 304-63-173
- Mfr. Part No.:
- 175088-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
£299.38
(exc. VAT)
£359.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £299.38 | £0.12 |
*price indicative
- RS Stock No.:
- 468-726
- Distrelec Article No.:
- 304-63-173
- Mfr. Part No.:
- 175088-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab Terminal | |
| Current Rating | 24A | |
| Series | Econoseal | |
| Colour | Silver | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Current Rating 24A | ||
Series Econoseal | ||
Colour Silver | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- KR
The TE Connectivity econoseal tab terminal is engineered for reliability in automotive applications, accommodating wire sizes between 14 and 12 AWG. This robust component features a 4.8 mm tab width and a tin finish that ensures optimal conductivity while resisting oxidation. Designed to be sealable, it provides superior protection against environmental factors. The terminal is equipped with a single wire seal, enhancing its effectiveness in maintaining a secure and moisture-free connection. With a compact design that upholds efficient performance under temperatures ranging from -30°C to 105°C, the econoseal terminal is a vital element in ensuring seamless electrical connectivity in vehicular systems.
Sealable design enhances performance in adverse conditions
Single wire seal guarantees protection against moisture and contaminants
Tin plating ensures excellent conductivity and corrosion resistance
Facilitates efficient crimping for secure wire termination
Compact and lightweight, optimising space in automotive applications
Compatible with a wide range of wire insulation diameters
Designed for high-temperature resilience, ensuring longevity
Single wire seal guarantees protection against moisture and contaminants
Tin plating ensures excellent conductivity and corrosion resistance
Facilitates efficient crimping for secure wire termination
Compact and lightweight, optimising space in automotive applications
Compatible with a wide range of wire insulation diameters
Designed for high-temperature resilience, ensuring longevity
Related links
- TE Connectivity, Econoseal Automotive Connector Accessory White 36 Way 344112-1
- TE Connectivity, ECONOSEAL-J Automotive Connector Accessory Black 172193-1
- TE Connectivity Plug-In Termination 207901-1
- TE Connectivity Crimp Termination 1-2236752-3
- TE Connectivity Tab Termination 1719532-5
- TE Connectivity Plug In Termination 2822346-1
- TE Connectivity, EconoSeal III 13 Way TPA Lock for use with Automotive Connectors
- TE Connectivity EconoSeal Automotive Connector Backshell Cable Clamp, 100291-1

