TE Connectivity, ECONOSEAL Automotive Connector Plug 1 Way, Plug-In Termination 207901-1
- RS Stock No.:
- 468-782
- Distrelec Article No.:
- 304-64-977
- Mfr. Part No.:
- 207901-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 80 units)*
£157.47
(exc. VAT)
£188.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £157.47 | £1.968 |
*price indicative
- RS Stock No.:
- 468-782
- Distrelec Article No.:
- 304-64-977
- Mfr. Part No.:
- 207901-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Type | Plug | |
| Gender | Male | |
| Series | ECONOSEAL | |
| Termination Method | Plug-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Type Plug | ||
Gender Male | ||
Series ECONOSEAL | ||
Termination Method Plug-In | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug designed specifically for use with the economoseal series, offers an exceptional balance of durability and efficiency. Ideal for various applications, it ensures reliable connectivity in challenging environments. With its robust construction, this component caters to both professional and DIY projects, providing a dependable solution for electrical connections. The inclusion of sealing capabilities guarantees protection against moisture and dust, enhancing the longevity of your installations. Furthermore, its user-friendly design simplifies both installation and maintenance, making it an essential choice for those seeking both performance and ease of use.
Designed with robust sealing capabilities for enhanced moisture protection
Offers a versatile fit for a range of electrical applications
Constructed for durability to endure demanding environments
User-friendly design facilitates quick and easy installation
Compatible with various components to ensure extensive usability
Backed by compliance with EU directives for safety and standards
Offers a versatile fit for a range of electrical applications
Constructed for durability to endure demanding environments
User-friendly design facilitates quick and easy installation
Compatible with various components to ensure extensive usability
Backed by compliance with EU directives for safety and standards
Related links
- TE Connectivity Plug In Termination 2822346-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 10 Way 2822395-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 3 Way 2822390-1
- TE Connectivity, Econoseal J Mk I Automotive Connector Plug Black Cable Mount 8 Way 172191-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 8 Way 2822393-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 12 Way 2822638-1
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug Black 4 Way 174257-2
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug Black 2 Way 174352-2

