Nichicon 100 μF Capacitor 50V dc, Surface Solder - UBC1H101MNS1MS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.86

(exc. VAT)

£2.23

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,093 unit(s), ready to ship

Units
Per unit
1 - 9£1.86
10 - 49£1.68
50 - 99£1.39
100 +£1.03

*price indicative

Packaging Options:
RS Stock No.:
243-7211
Mfr. Part No.:
UBC1H101MNS1MS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface

Construction

Chip Type

Length

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

150°C

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Width

13.6mm

Lifetime

1000 h

Automotive Standard

AEC-Q200

Leakage Current

0μA

Ripple Current

420mA

Tolerance ±

20%

Series

UBC

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Nichicon's UBC series is chip type aluminium capacitor have vibration resistance and works at high temperature range.

Highly dependable reliability withstanding load life of 1000 hours at +150°C

Suited for automobile electronics where heavy duty services are indispensable

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy