Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H220MCL1GS
- RS Stock No.:
- 243-7219
- Mfr. Part No.:
- UCD1H220MCL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 1000 units)*
£78.00
(exc. VAT)
£94.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.078 | £78.00 |
*price indicative
- RS Stock No.:
- 243-7219
- Mfr. Part No.:
- UCD1H220MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 5.8mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 5.8mm | ||
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H220MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060645007
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETK1H221AQ
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221L
