Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUX1H220MCL1GS

Subtotal (1 pack of 10 units)*

£1.85

(exc. VAT)

£2.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.185£1.85

*price indicative

RS Stock No.:
739-3090
Mfr. Part No.:
UUX1H220MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.3mm

Leakage Current

33 μA

Tolerance

±20%

Series

UUX

Polarised

Polar

Ripple Current

67mA

COO (Country of Origin):
CN

UX Series


Related links