Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- RS Stock No.:
- 843-2183
- Mfr. Part No.:
- UCM1H470MCL1GS
- Brand:
- Nichicon
Subtotal (1 pack of 5 units)*
£2.08
(exc. VAT)
£2.495
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 455 unit(s) ready to ship
- Plus 630 unit(s) shipping from 26 January 2026
- Plus 5,000 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.416 | £2.08 |
*price indicative
- RS Stock No.:
- 843-2183
- Mfr. Part No.:
- UCM1H470MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5.8mm | |
| Height | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.2mm | |
| Series | CM | |
| Ripple Current | 195mA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | ≤0.01 CV (After 2 min) μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.2mm | ||
Series CM | ||
Ripple Current 195mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current ≤0.01 CV (After 2 min) μA | ||
Nichicon CM Series Low Impedance Capacitors
CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.
Features & Benefits:
Temperature range up to +105°C
Rated Voltage Range: 6.3 V to 50 V
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU)
Related links
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230642008
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL216099101E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount
