Nichicon 22 μF Capacitor 50V dc, Surface Mount Solder - UCD1H220MCL1GS

Bulk discount available

Subtotal (1 tape of 10 units)*

£1.46

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.146£1.46
100 - 490£0.112£1.12
500 +£0.088£0.88

*price indicative

Packaging Options:
RS Stock No.:
243-7220
Mfr. Part No.:
UCD1H220MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface Mount

Packaging

Tape

Polarity

Bipolar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Width

6.6mm

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Ripple Current

170mA

Automotive Standard

AEC-Q200

Tolerance ±

20%

Series

UCD

Leakage Current

11μA

Dissipation Factor

0.1%

The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.

Chip type, low impedance temperature range up to +105°C

Designed for surface mounting on high density PC board

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 compliant

Related links