Nichicon 22 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder

Subtotal (1 reel of 1000 units)*

£249.00

(exc. VAT)

£299.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.249£249.00

*price indicative

RS Stock No.:
222-9473
Mfr. Part No.:
GYC1H220MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

22μF

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

135°C

Lifetime

4000 h

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Tolerance ±

20%

Ripple Current

1.1A

Series

GYC1V

Equivalent Series Resistance ESR

80mΩ

Automotive Standard

AEC-Q200

Leakage Current

11μA

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 22 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.

Long life of 2000 to 4000 hours at 135°C.

Compliant to the RoHS directive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy