Nichicon 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder

Subtotal (1 reel of 500 units)*

£182.50

(exc. VAT)

£219.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Reel*
500 +£0.365£182.50

*price indicative

RS Stock No.:
222-9471
Mfr. Part No.:
GYC1H101MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

100μF

Voltage

50V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

135°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Lifetime

4000 h

Automotive Standard

AEC-Q200

Ripple Current

2.6A

Leakage Current

50μA

Equivalent Series Resistance ESR

28mΩ

Tolerance ±

20%

Series

GYC1V

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.

Long life of 2000 to 4000 hours at 135°C.

Compliant to the RoHS directive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy