Nichicon 22 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - GYC1H220MCQ1GS
- RS Stock No.:
- 222-9474
- Mfr. Part No.:
- GYC1H220MCQ1GS
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£3.51
(exc. VAT)
£4.21
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,360 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.351 | £3.51 |
| 50 - 90 | £0.289 | £2.89 |
| 100 - 240 | £0.263 | £2.63 |
| 250 - 490 | £0.254 | £2.54 |
| 500 + | £0.231 | £2.31 |
*price indicative
- RS Stock No.:
- 222-9474
- Mfr. Part No.:
- GYC1H220MCQ1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Lifetime | 4000 h | |
| Series | GYC1V | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Ripple Current | 1.1A | |
| Tolerance ± | 20% | |
| Leakage Current | 11μA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Lifetime 4000 h | ||
Series GYC1V | ||
Equivalent Series Resistance ESR 80mΩ | ||
Ripple Current 1.1A | ||
Tolerance ± 20% | ||
Leakage Current 11μA | ||
Automotive Standard AEC-Q200 | ||
The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 22 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C
High Reliability, Low ESR, High ripple current.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.
Related links
- Nichicon 22 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFK1H100P D
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFT1H220AR 1000
- Nichicon 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 500
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEHB1H1R0R
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFK1H100UR 1000
- Nichicon 100 μF Solid Electrolytic Capacitor 50V dc, Surface Solder
