Nichicon 100 μF Solid Electrolytic Capacitor 50V dc, Surface Solder
- RS Stock No.:
- 222-9557
- Mfr. Part No.:
- PCV1H101MCL2GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 222-9557
- Mfr. Part No.:
- PCV1H101MCL2GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Solid Electrolytic Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Length | 12.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | PCV | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Solid Electrolytic Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Length 12.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series PCV | ||
The Nichicon PCV series is a Chip type conductive polymer aluminium solid electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20% and also has load life of 3000 hours at 105°C.
AEC-Q200 compliant.
Long life of 3000 hours at 105°C.
Compliant to the RoHS directive.
Related links
- Nichicon 100 μF Solid Electrolytic Capacitor 50V dc, Surface Solder - PCV1H101MCL2GS
- Nichicon 22 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder
- Nichicon 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder
- Nichicon 68 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder
- Nichicon 33 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder
- Nichicon 22 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - GYC1H220MCQ1GS
- Nichicon 33 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - GYC1H330MCQ1GS
- Nichicon 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - GYC1H101MCQ1GS
