Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RHA0J471MCN1GS
- RS Stock No.:
- 222-9561
- Mfr. Part No.:
- RHA0J471MCN1GS
- Brand:
- Nichicon
Subtotal (1 reel of 1000 units)*
£237.00
(exc. VAT)
£284.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.237 | £237.00 |
*price indicative
- RS Stock No.:
- 222-9561
- Mfr. Part No.:
- RHA0J471MCN1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Conductive Polymer Aluminium | |
| Dimensions | 8(Dia.) x 6.7mm | |
| Length | 6.7mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 8(Dia.) x 6.7mm | ||
Length 6.7mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon RHA series is a Chip type conductive polymer aluminium solid electrolytic capacitor which have rated capacitance of 470 μF with capacitance tolerance of ± 20% and also has load life of 2000 hours at 105°C
Low ESR, High ripple current.
Load life of 2000 hours at 105°C.
Compliant to the RoHS directive.
Load life of 2000 hours at 105°C.
Compliant to the RoHS directive.
Related links
- Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RHA0J471MCN1GS
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J221MCO1GS
- Nichicon 150μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J151MCO1GS
- Nichicon 1000μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc Through Hole - RNS0J102MDN1PH
- Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc Through Hole - RNS0J470MDS1JT
- Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS
- Nichicon 150μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 35V dc, Surface Mount - PCR1V151MCL6GS
