Nichicon 150μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J151MCO1GS
- RS Stock No.:
- 566-972
- Mfr. Part No.:
- PCW0J151MCO1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 tape of 20 units)*
£12.46
(exc. VAT)
£14.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | £0.623 | £12.46 |
| 100 + | £0.611 | £12.22 |
*price indicative
- RS Stock No.:
- 566-972
- Mfr. Part No.:
- PCW0J151MCO1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 5 x 6mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 5 x 6mm | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive polymer aluminum solid electrolytic capacitors, chip type, designed for 125°C operation with a 2000-hour ripple load life. Features high reliability, low ESR, and high ripple current. SMD type, fully compatible with lead-free reflow soldering at a 260°C peak.
RoHS compliant directive
AEC Q200 Qualified
AEC Q200 Qualified
Related links
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RHA0J471MCN1GS
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J221MCO1GS
- Nichicon 1000μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc Through Hole - RNS0J102MDN1PH
- Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc Through Hole - RNS0J470MDS1JT
- Nichicon 270μF Polymer Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface Mount - PCW0E271MCO1GS
- Nichicon 390μF Polymer Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface Mount - PCW0E391MCO1GS
- Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS
