Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- RS Stock No.:
- 222-9563
- Mfr. Part No.:
- RSL0J221MCN1GB
- Brand:
- Nichicon
Subtotal (1 reel of 1000 units)*
£315.00
(exc. VAT)
£378.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.315 | £315.00 |
*price indicative
- RS Stock No.:
- 222-9563
- Mfr. Part No.:
- RSL0J221MCN1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Conductive Polymer Aluminium | |
| Dimensions | 6.3(Dia.) x 4.2mm | |
| Length | 4.2mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 6.3(Dia.) x 4.2mm | ||
Length 4.2mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon RSL series is a Chip type conductive polymer aluminium solid electrolytic capacitor which have rated capacitance of 220 μF with capacitance tolerance of ± 20% and also has load life of 2000 hours at 105°C
Low ESR, High ripple current.
Load life of 2000 hours at 105°C.
Compliant to the RoHS directive.
Load life of 2000 hours at 105°C.
Compliant to the RoHS directive.
Related links
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RHA0J471MCN1GS
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J221MCO1GS
- Nichicon 150μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J151MCO1GS
- Nichicon 1000μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc Through Hole - RNS0J102MDN1PH
- Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc Through Hole - RNS0J470MDS1JT
- Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS
- Nichicon 150μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 35V dc, Surface Mount - PCR1V151MCL6GS
