Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RHA0J471MCN1GS
- RS Stock No.:
- 222-9562
- Mfr. Part No.:
- RHA0J471MCN1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£9.125
(exc. VAT)
£10.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,625 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | £0.365 | £9.13 |
50 - 75 | £0.357 | £8.93 |
100 - 225 | £0.314 | £7.85 |
250 - 475 | £0.307 | £7.68 |
500 + | £0.243 | £6.08 |
*price indicative
- RS Stock No.:
- 222-9562
- Mfr. Part No.:
- RHA0J471MCN1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 470µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Aluminium | |
Dimensions | 8(Dia.) x 6.7mm | |
Length | 6.7mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 8(Dia.) x 6.7mm | ||
Length 6.7mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon RHA series is a Chip type conductive polymer aluminium solid electrolytic capacitor which have rated capacitance of 470 μF with capacitance tolerance of ± 20% and also has load life of 2000 hours at 105°C
Low ESR, High ripple current.
Load life of 2000 hours at 105°C.
Compliant to the RoHS directive.
Load life of 2000 hours at 105°C.
Compliant to the RoHS directive.
Related links
- Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RHA0J471MCN1GS
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J221MCO1GS
- Nichicon 150μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J151MCO1GS
- Nichicon 1000μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc Through Hole - RNS0J102MDN1PH
- Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc Through Hole - RNS0J470MDS1JT
- Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS
- Nichicon 150μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 35V dc, Surface Mount - PCR1V151MCL6GS