Nichicon 390μF Polymer Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface Mount - PCW0E391MCO1GS
- RS Stock No.:
- 566-969
- Mfr. Part No.:
- PCW0E391MCO1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 tape of 20 units)*
£11.76
(exc. VAT)
£14.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | £0.588 | £11.76 |
| 100 + | £0.576 | £11.52 |
*price indicative
- RS Stock No.:
- 566-969
- Mfr. Part No.:
- PCW0E391MCO1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 390µF | |
| Voltage | 2.5V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 6.3 x 6mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 390µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 6.3 x 6mm | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive polymer aluminum solid electrolytic capacitors, chip type, designed for 125°C operation with a 2000-hour ripple load life. Features high reliability, low ESR, and high ripple current. SMD type, fully compatible with lead-free reflow soldering at a 260°C peak.
RoHS compliant directive
AEC Q200 Qualified
AEC Q200 Qualified
Related links
- Nichicon 270μF Polymer Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface Mount - PCW0E271MCO1GS
- Panasonic 220μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFTX0E221RE
- Panasonic 390μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFTX0E391RB
- Panasonic 330μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFTX0E331RE
- Panasonic 390μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFKX0E391RB
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPE820M
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPT1500M
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVT680MX
