Nichicon 100 μF Solid Electrolytic Capacitor 63V dc, Surface Solder - PCR1J101MCL1GS
- RS Stock No.:
- 222-9552
- Mfr. Part No.:
- PCR1J101MCL1GS
- Brand:
- Nichicon
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 835 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | £2.998 | £14.99 | - |
| 50 - 95 | £2.572 | £12.86 | 14% |
| 100 - 245 | £2.364 | £11.82 | 21% |
| 250 - 495 | £2.298 | £11.49 | 23% |
| 500 + | £2.102 | £10.51 | 29% |
*price indicative
- RS Stock No.:
- 222-9552
- Mfr. Part No.:
- PCR1J101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Solid Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Polarity | Bipolar | |
| Length | 12.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Ripple Current | 3A | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 24mΩ | |
| Series | PCR1 | |
| Leakage Current | 189μA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Solid Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 63V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Polarity Bipolar | ||
Length 12.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Ripple Current 3A | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 24mΩ | ||
Series PCR1 | ||
Leakage Current 189μA | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon PCR series is a Chip type conductive polymer aluminium solid electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20% and also has long life of 4000 hours at 125°C.
High Reliability, Low ESR, High ripple current.
Long life of 4000 hours at 125°C.
Compliant to the RoHS directive.
Related links
- Nichicon 100 μF Solid Electrolytic Capacitor 63V dc, Surface Solder - PCR1J101MCL1GS
- Nichicon 56 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder
- Nichicon 56 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - GYC1J560MCQ1GS
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 200
- Nichicon 33 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - GYC1J330MCQ1GS
- Nichicon 22 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - GYC1J220MCQ1GS
- Panasonic 22 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEEFK1J220XP 900
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEEFK1J100P 1000
