Nichicon 22 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - GYC1J220MCQ1GS

Subtotal (1 reel of 900 units)*

£253.80

(exc. VAT)

£304.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£0.282£253.80

*price indicative

RS Stock No.:
222-9481
Mfr. Part No.:
GYC1J220MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

63V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

135°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Lifetime

4000 h

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

80mΩ

Series

GYC1J

Tolerance ±

20%

Ripple Current

1.3A

Leakage Current

13.9μA

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 22 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.

Long life of 2000 to 4000 hours at 135°C.

Compliant to the RoHS directive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy