Nichicon 22 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - GYC1J220MCQ1GS
- RS Stock No.:
- 222-9482
- Mfr. Part No.:
- GYC1J220MCQ1GS
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.362 | £3.62 |
| 20 - 40 | £0.355 | £3.55 |
| 50 - 90 | £0.31 | £3.10 |
| 100 - 240 | £0.275 | £2.75 |
| 250 + | £0.267 | £2.67 |
*price indicative
- RS Stock No.:
- 222-9482
- Mfr. Part No.:
- GYC1J220MCQ1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Lifetime | 4000 h | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Leakage Current | 13.9μA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1.3A | |
| Series | GYC1J | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Lifetime 4000 h | ||
Equivalent Series Resistance ESR 80mΩ | ||
Leakage Current 13.9μA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.3A | ||
Series GYC1J | ||
The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 22 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C
High Reliability, Low ESR, High ripple current.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.
Related links
- Nichicon 22 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - GYC1J220MCQ1GS
- Nichicon 56 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - GYC1J560MCQ1GS
- Nichicon 56 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 200
- Nichicon 33 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - GYC1J330MCQ1GS
- Panasonic 22 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEEFK1J220XP 900
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEEFK1J100P 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEEFK1J101P G
