Nichicon 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J560MCQ1GS
- RS Stock No.:
- 222-9485
- Mfr. Part No.:
- GYC1J560MCQ1GS
- Brand:
- Nichicon
Subtotal (1 reel of 500 units)*
£208.50
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.417 | £208.50 |
*price indicative
- RS Stock No.:
- 222-9485
- Mfr. Part No.:
- GYC1J560MCQ1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 56µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Conductive Polymer Hybrid | |
| Dimensions | 10 (Dia.) x 10mm | |
| Length | 10mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +135°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 56µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Hybrid | ||
Dimensions 10 (Dia.) x 10mm | ||
Length 10mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +135°C | ||
The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 56 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C
High Reliability, Low ESR, High ripple current.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.
Related links
- Nichicon 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J560MCQ1GS
- Panasonic 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEHZF1J560V
- Panasonic 33μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEHZF1J330V
- Nichicon 10μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J100MCQ1GS
- Nichicon 33μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J330MCQ1GS
- Nichicon 22μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J220MCQ1GS
- Panasonic 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEHZF1J560P
- NIC Components 22μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - NSPE-T220M63V8X10.8NBF
