Nichicon 33μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J330MCQ1GS

Subtotal (1 reel of 500 units)*

£195.50

(exc. VAT)

£234.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.391£195.50

*price indicative

RS Stock No.:
222-9483
Mfr. Part No.:
GYC1J330MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

8(Dia.) x 10mm

Length

10mm

Diameter

8mm

Maximum Operating Temperature

+135°C

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 33 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.

Related links