Nichicon 33 μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount Solder - GYC1J330MCQ1GS

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.37

(exc. VAT)

£5.245

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.874£4.37
25 - 45£0.596£2.98
50 - 95£0.584£2.92
100 - 245£0.512£2.56
250 +£0.498£2.49

*price indicative

Packaging Options:
RS Stock No.:
222-9484
Mfr. Part No.:
GYC1J330MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

63V dc

Construction

Cylindrical Can

Mount Type

Surface Mount

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

135°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Lifetime

4000 h

Series

GYC1J

Automotive Standard

AEC-Q200

Tolerance ±

20%

Equivalent Series Resistance ESR

40mΩ

Leakage Current

20.8μA

Ripple Current

1.9A

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 33 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.

Long life of 2000 to 4000 hours at 135°C.

Compliant to the RoHS directive.

Related links