Nichicon 56 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - GYC1J560MCQ1GS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-9486
Mfr. Part No.:
GYC1J560MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

56μF

Voltage

63V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

135°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Lifetime

4000 h

Tolerance ±

20%

Series

GYC1J

Equivalent Series Resistance ESR

30mΩ

Automotive Standard

AEC-Q200

Leakage Current

35.3μA

Ripple Current

2.3A

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 56 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.

Long life of 2000 to 4000 hours at 135°C.

Compliant to the RoHS directive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy