Nichicon 10μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J100MCQ1GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.26

(exc. VAT)

£5.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,540 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.426£4.26
50 - 90£0.364£3.64
100 - 240£0.324£3.24
250 - 490£0.313£3.13
500 +£0.254£2.54

*price indicative

Packaging Options:
RS Stock No.:
222-9480
Mfr. Part No.:
GYC1J100MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 5.8mm

Length

5.8mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 10 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.

Related links