Nichicon 68 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-9477
Mfr. Part No.:
GYC1H680MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

68μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

50V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

135°C

Lifetime

4000 h

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Equivalent Series Resistance ESR

30mΩ

Automotive Standard

AEC-Q200

Series

GYC1V

Tolerance ±

20%

Ripple Current

2.2A

Leakage Current

34μA

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 68 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.

Long life of 2000 to 4000 hours at 135°C.

Compliant to the RoHS directive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy