Nichicon 33μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H330MCQ1GS
- RS Stock No.:
- 222-9476
- Mfr. Part No.:
- GYC1H330MCQ1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.478 | £4.78 |
| 20 - 40 | £0.468 | £4.68 |
| 50 - 90 | £0.416 | £4.16 |
| 100 - 240 | £0.363 | £3.63 |
| 250 + | £0.352 | £3.52 |
*price indicative
- RS Stock No.:
- 222-9476
- Mfr. Part No.:
- GYC1H330MCQ1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Conductive Polymer Hybrid | |
| Dimensions | 6.3(Dia.) x 7.7mm | |
| Length | 7.7mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +135°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Hybrid | ||
Dimensions 6.3(Dia.) x 7.7mm | ||
Length 7.7mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +135°C | ||
The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 33 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C
High Reliability, Low ESR, High ripple current.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.
Related links
- Nichicon 33μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H330MCQ1GS
- Nichicon 22μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H220MCQ1GS
- Panasonic 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1H560P
- Nichicon 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H101MCQ1GS
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1H101P
- Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H680MCQ1GS
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1H101V
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1V101V
