Nichicon 1 μF Capacitor 50V dc, Surface Mount Solder

Subtotal (1 reel of 2000 units)*

£128.00

(exc. VAT)

£154.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.064£128.00

*price indicative

RS Stock No.:
173-3087
Mfr. Part No.:
UWT1H010MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1μF

Product Type

Capacitor

Voltage

50V dc

Construction

Cylindrical Can

Mount Type

Surface Mount

Polarity

Polar

Height

5.4mm

Length

5.4mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS 2002/95/EC

Series

WT

Automotive Standard

AEC-Q200

Ripple Current

6.3mA

Leakage Current

3μA

Tolerance ±

20%

COO (Country of Origin):
CN

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.

Rated Voltage Range of 4 to 50V

Rated Capacitance Range of 0.1 to 1500μF

Designed for surface mounting on high density PC board

Suitable for automatic mounting machine using carrier tape

Related links