Nichicon 100 μF Capacitor 50V dc, Surface Solder

Subtotal (1 reel of 200 units)*

£166.80

(exc. VAT)

£200.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Reel*
200 +£0.834£166.80

*price indicative

RS Stock No.:
243-7210
Mfr. Part No.:
UBC1H101MNS1MS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

100μF

Voltage

50V dc

Mount Type

Surface

Construction

Chip Type

Length

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

150°C

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Width

13.6mm

Lifetime

1000 h

Automotive Standard

AEC-Q200

Tolerance ±

20%

Leakage Current

0μA

Series

UBC

Ripple Current

420mA

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Nichicon's UBC series is chip type aluminium capacitor have vibration resistance and works at high temperature range.

Highly dependable reliability withstanding load life of 1000 hours at +150°C

Suited for automobile electronics where heavy duty services are indispensable

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy