Nichicon 100 μF Capacitor 50V dc, Surface Solder
- RS Stock No.:
- 243-7281
- Mfr. Part No.:
- UCZ1H101MCL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 500 units)*
£122.50
(exc. VAT)
£147.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.245 | £122.50 |
*price indicative
- RS Stock No.:
- 243-7281
- Mfr. Part No.:
- UCZ1H101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.3mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Ripple Current | 500mA | |
| Leakage Current | 50μA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | UCZ | |
| Equivalent Series Resistance ESR | 2.5Ω | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 10.3mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Ripple Current 500mA | ||
Leakage Current 50μA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series UCZ | ||
Equivalent Series Resistance ESR 2.5Ω | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCZ series is chip type aluminium capacitor have high reliability, ESR specification and works at low as well as high temperature.
Chip type, high temperature range, for +125°C use
Added ESR specification after the test at -40°C
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 100 μF Capacitor 50V dc, Surface Solder - UCZ1H101MCL1GS
- Nichicon 100 μF Capacitor 50V dc, Surface Solder
- Nichicon 100 μF Capacitor 50V dc, Surface Solder - UCD1H101MNL1GS
- Nichicon 100 μF Solid Electrolytic Capacitor 50V dc, Surface Solder - PCV1H101MCL2GS
- Nichicon 47 μF Capacitor 50V dc, Surface Solder
- Nichicon 150 μF Capacitor 50V dc, Surface Solder
- Nichicon 330 μF Capacitor 50V dc, Surface Solder
- Nichicon 10 μF Capacitor 50V dc, Surface Solder
