Milwaukee DU, 115 mm x 2.2 mm Thick
- RS Stock No.:
- 858-179
- Mfr. Part No.:
- 4932399521
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-179
- Mfr. Part No.:
- 4932399521
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Diameter | 115mm | |
| Product Type | Blade | |
| Thickness | 2.2mm | |
| Bore Diameter | 22.23mm | |
| Material Cut | Building Material, Stone | |
| Series | DU | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Diameter 115mm | ||
Product Type Blade | ||
Thickness 2.2mm | ||
Bore Diameter 22.23mm | ||
Material Cut Building Material, Stone | ||
Series DU | ||
RoHS Status: Exempt
The Milwaukee general-purpose blade is designed for a wide range of building materials, providing exceptional performance and value. It is Ideal for both professional and DIY applications, ensuring efficient cutting in various materials.
Direct sintered segments enhance durability and cutting performance
Fits MILWAUKEE DU 115 for optimal compatibility
Suitable for cutting aerated and breeze concrete blocks
Features a bore size of 22.23 mm for versatile use
