Milwaukee SCS, 115 mm x 1.5 mm Thick
- RS Stock No.:
- 858-511
- Mfr. Part No.:
- 4932451486
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-511
- Mfr. Part No.:
- 4932451486
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 1.5mm | |
| Bore Diameter | 22.2mm | |
| Material Cut | Tool Steel | |
| Series | SCS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 1.5mm | ||
Bore Diameter 22.2mm | ||
Material Cut Tool Steel | ||
Series SCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee metal cutting disc offers exceptional performance for stainless and acid-resistant steel. Its Pro+ technology ensures a long-lasting experience, making it the Ideal choice for demanding cutting tasks.
Designed for optimal cutting of hard stainless, acid-resistant steel, and tool steel
Pro+ technology enhances longevity and boosts cutting performance
Moisture protection ensures durability and extended use
Lower material loss and reduced spark generation during cutting
Supplied as single discs within a minimum order of 50 units
