Milwaukee SC, 115 mm x 3 mm Thick
- RS Stock No.:
- 858-513
- Mfr. Part No.:
- 4932451491
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-513
- Mfr. Part No.:
- 4932451491
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 3mm | |
| Bore Diameter | 22.2mm | |
| Series | SC | |
| Material Cut | Mild Steel, Tool Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 3mm | ||
Bore Diameter 22.2mm | ||
Series SC | ||
Material Cut Mild Steel, Tool Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee cutting disc is designed for efficient cutting of mild steel, plain alloy tool steel, and concrete reinforcing iron. Ideal for heavy-duty applications, it ensures high performance and durability during use.
Disc diameter of 115 mm enhances cutting efficiency
Pack quantity of 1 ensures you have what you need for your projects
Thickness of 3 mm allows for precision in cutting various materials
Bore size of 22.2 mm fits perfectly for compatible equipment
