Milwaukee DHTi, 115 mm x 2 mm Thick
- RS Stock No.:
- 858-183
- Mfr. Part No.:
- 4932399552
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-183
- Mfr. Part No.:
- 4932399552
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Disc Diameter | 115mm | |
| Thickness | 2mm | |
| Bore Diameter | 22.23mm | |
| Material Cut | Tile | |
| Series | DHTi | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Disc Diameter 115mm | ||
Thickness 2mm | ||
Bore Diameter 22.23mm | ||
Material Cut Tile | ||
Series DHTi | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Tile blade is designed for precise cuts in both soft and hard Tiles, ensuring a clean finish for various applications. It's Ideal for contractors seeking efficiency and performance in their projects.
Disc diameter measures 115 mm for versatile use
Bore size of 22.23 mm ensures compatibility with a variety of tools
Cutting width of 2.0 mm allows for fine, accurate cuts
Segment height of 8 mm enhances cutting depth
