Milwaukee DTU, 115 mm x 2.2 mm Thick
- RS Stock No.:
- 858-182
- Mfr. Part No.:
- 4932399526
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 858-182
- Mfr. Part No.:
- 4932399526
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Disc Diameter | 115mm | |
| Thickness | 2.2mm | |
| Bore Diameter | 22.23mm | |
| Series | DTU | |
| Material Cut | Building Material, Stone | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Disc Diameter 115mm | ||
Thickness 2.2mm | ||
Bore Diameter 22.23mm | ||
Series DTU | ||
Material Cut Building Material, Stone | ||
RoHS Status: Exempt
The Milwaukee general-purpose blade is designed for versatility across various building materials, including natural and artificial stone, ensuring clean cuts with an excellent price-to-performance ratio.
Ideal for cutting aerated and breeze concrete blocks
Delivers extra clean cuts thanks to its closed turbo rim
Perfect for a wide range of building materials up to medium hardness
Compatible with MILWAUKEE DUT 115
Cutting width measures 2.2 mm for precision
Disc diameter is 115 mm, optimising performance
Efficient for granite, granite tiles, and slabs
