SAM KDD Diamond, 125 mm x 2.2 mm Thick 25 Per Pack
- RS Stock No.:
- 666-665
- Mfr. Part No.:
- KDD-125-BE
- Brand:
- SAM
Subtotal (1 unit)*
£36.62
(exc. VAT)
£43.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.62 |
*price indicative
- RS Stock No.:
- 666-665
- Mfr. Part No.:
- KDD-125-BE
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Thickness | 2.2mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Material Cut | Concrete | |
| Series | KDD | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Thickness 2.2mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals ISO 9001 | ||
Material Cut Concrete | ||
Series KDD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Diamond cutting disc for concrete is engineered for high-performance cutting with precision and speed. Designed to handle tough concrete, these ultra-powerful and ultra-resistant discs ensure rapid, accurate cuts even in demanding conditions. Ideal for professionals seeking Durable and reliable tools for concrete cutting.
Includes ultra-resistant Diamond segments for long-lasting durability
Provides Rapid and precise cutting for efficient results
Supports heavy-duty cutting tasks with ease
Delivers reliable performance in tough conditions
Related links
- SAM KDD Diamond, 125 mm x 2.2 mm Thick 25 Per Pack
- SAM KDD Diamond, 125 mm x 1.6 mm Thick 25 Per Pack
- SAM KDD Diamond, 230 mm x 2.4 mm Thick 25 Per Pack
- SAM KPD Diamond, 125 mm x 5 mm Thick 1 Per Pack
- SAM KDD Diamond, 230 mm x 2.6 mm Thick 25 Per Pack
- DeWALT Diamond, 125 mm x 2.2 mm Thick
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Milwaukee XHUDD Diamond 1 Grit 1 Per Pack
