SAM KDD Diamond, 125 mm x 2.2 mm Thick 25 Per Pack

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-668
Mfr. Part No.:
KDD-125-PI
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Blade

Disc Diameter

125mm

Thickness

2.2mm

Abrasive Material

Diamond

Bore Diameter

22.23mm

Quantity Per Package

25Per Pack

Standards/Approvals

ISO 9001

Material Cut

Concrete

Series

KDD

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage Diamond cutting disc for stone designed to deliver precise, fast cuts on a variety of tough materials such as tiles, concrete, and reinforced concrete. These ultra-powerful and ultra-resistant discs are perfect for demanding cutting tasks, ensuring durability and efficiency. Their high-performance design makes them Ideal for professionals seeking reliable tools for heavy-duty cutting.

Includes ultra-resistant Diamond segments for extended life

Provides fast, precise cutting for efficient work

Supports multiple applications for versatile use

Delivers superior durability under heavy-duty condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy