SAM KDD Diamond, 230 mm x 2.4 mm Thick 25 Per Pack

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-669
Mfr. Part No.:
KDD-230-BE
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Blade

Disc Diameter

230mm

Thickness

2.4mm

Abrasive Material

Diamond

Bore Diameter

22.23mm

Quantity Per Package

25Per Pack

Standards/Approvals

ISO 9001

Series

KDD

Material Cut

Concrete

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage Diamond cutting disc for concrete is engineered for high-performance cutting with precision and speed. Designed to handle tough concrete, these ultra-powerful and ultra-resistant discs ensure rapid, accurate cuts even in demanding conditions. Ideal for professionals seeking Durable and reliable tools for concrete cutting.

Includes ultra-resistant Diamond segments for long-lasting durability

Provides Rapid and precise cutting for efficient results

Supports heavy-duty cutting tasks with ease

Delivers reliable performance in tough conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy