SAM KDD Diamond, 125 mm x 1.6 mm Thick 25 Per Pack
- RS Stock No.:
- 666-667
- Mfr. Part No.:
- KDD-125-CA
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-667
- Mfr. Part No.:
- KDD-125-CA
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blade | |
| Disc Diameter | 125mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDD | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blade | ||
Disc Diameter 125mm | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Diamond cutting disc for Tiles designed for ultra-powerful, precise, and Rapid cutting. With a thickness of 1.6mm and a 125mm diameter, these discs are engineered to handle tough Tile materials, delivering smooth cuts with minimal effort. Their ultra-resistant design ensures durability, making them Ideal for professionals who require fast and accurate Tile cutting.
Includes ultra-resistant Diamond segments for long-lasting use
Provides rapid, precise cuts for smooth finishes
Supports cutting tasks with 1.6mm thickness and 125mm diameter
Delivers reliable, high-performance results in Tile applications
Related links
- SAM KDD Diamond, 125 mm x 2.2 mm Thick 25 Per Pack
- SAM KDD Diamond, 230 mm x 2.6 mm Thick 25 Per Pack
- SAM KDD Diamond, 230 mm x 2.4 mm Thick 25 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- SAM KPD Diamond, 125 mm x 5 mm Thick 1 Per Pack
- Milwaukee XHUDD Diamond 1 Grit 1 Per Pack
