Bosch X-LOCK Diamond, 125 mm x 1.6 mm Thick 1 Per Pack

Subtotal (1 unit)*

£16.59

(exc. VAT)

£19.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.59

*price indicative

RS Stock No.:
673-947
Mfr. Part No.:
2608615138
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cutting Disc

Disc Diameter

125mm

Thickness

1.6mm

Abrasive Material

Diamond

Quantity Per Package

1Per Pack

Standards/Approvals

EN 13236

Material Cut

Ceramic, Stone

Series

X-LOCK

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cutting disc designed specifically for precision cutting of ceramic tiles, ensuring clean results every time.

Designed for small angle grinders with a continuous cutting rim

Utilises quality Diamond grit for enhanced durability and precision

Delivers chip-free cuts, making it Ideal for delicate materials

Compatible with both X-Lock systems and traditional nut-and-thread grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy