Bosch X-LOCK Diamond, 125 mm x 1.4 mm Thick 1 Per Pack

Subtotal (1 unit)*

£39.77

(exc. VAT)

£47.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.77

*price indicative

RS Stock No.:
673-152
Mfr. Part No.:
2608615132
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cutting Disc

Disc Diameter

125mm

Thickness

1.4mm

Abrasive Material

Diamond

Quantity Per Package

1Per Pack

Material Cut

Ceramic, Marble

Series

X-LOCK

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cutting disc is designed for precision cutting of ceramic wall and floor tiles, optimising performance in both bathroom and kitchen applications.

Utilises high-quality Diamond grit for enhanced durability

Turbo rim ensures a smooth cutting experience

Offers up to 1.5 times more precision compared to competitive models

Compatible with both X-LOCK system and traditional angle grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy