Bosch X-LOCK Diamond, 115 mm x 2.4 mm Thick 1 Per Pack

Subtotal (1 unit)*

£69.10

(exc. VAT)

£82.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.10

*price indicative

RS Stock No.:
674-081
Mfr. Part No.:
2608900669
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Product Type

Cutting Disc

Thickness

2.4mm

Abrasive Material

Diamond

Quantity Per Package

1Per Pack

Standards/Approvals

EN 13236

Material Cut

Brick, Concrete, Stone

Series

X-LOCK

RoHS Status: Exempt

COO (Country of Origin):
KR
The Bosch cutting disc is designed for exceptional durability, making it Ideal for cutting various construction materials with precision and ease.

Exceptional cutting edge durability through Bosch Diamond Technology

Low-friction segments reduce wear on the sides for improved longevity

Segments are laser-welded to the steel body for superior strength

Lasts up to 4x longer than comparable Diamond discs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy