Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack

Subtotal (1 unit)*

£2.00

(exc. VAT)

£2.40

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.00

*price indicative

RS Stock No.:
693-180
Mfr. Part No.:
2608619265
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Product Type

Cutting Disc

Thickness

1.6mm

Abrasive Material

Aluminium Oxide

Quantity Per Package

1Per Pack

Series

X-LOCK

Material Cut

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch cutting disc is engineered for precision cutting of stainless steel and metal, ensuring robust performance across general metalworking applications.

Robust aluminium oxide grains enhance cutting longevity

Resin Matrix contributes to heat resistance and overall strength

Fibreglass net reinforcement increases the disc's durability

Compatible with X-LOCK systems or traditional angle grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy