Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 692-751
- Mfr. Part No.:
- 2608619270
- Brand:
- Bosch
Subtotal (1 unit)*
£2.80
(exc. VAT)
£3.36
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.80 |
*price indicative
- RS Stock No.:
- 692-751
- Mfr. Part No.:
- 2608619270
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | X-LOCK | |
| Material Cut | Brick, Plastic, Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Thickness 1.6mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series X-LOCK | ||
Material Cut Brick, Plastic, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch bonded cutting disc is engineered for cutting a diverse range of construction materials, providing strength and versatility. Its design ensures high efficiency for construction workers and installers alike.
Cut virtually everything without disc changes
Highly efficient for construction workers and installers
Specifically designed for cutting various building materials
Compatible with X-LOCK or standard angle grinders
Related links
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 50 Grit 50
