Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack

Subtotal (1 unit)*

£16.59

(exc. VAT)

£19.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.59

*price indicative

RS Stock No.:
673-938
Mfr. Part No.:
2608602202
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cutting Disc

Disc Diameter

125mm

Thickness

1.6mm

Abrasive Material

Diamond

Quantity Per Package

1Per Pack

Standards/Approvals

EN 13236

Series

2608

Material Cut

Ceramic, Stone

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch ceramic Diamond cutting disc offers precision cutting capabilities designed for small angle grinders. It excels in delivering accurate and clean cuts through ceramic Tiles, ensuring unmatched performance in Tile cutting tasks.

Designed specifically for cutting ceramic tiles

Features a continuous cutting rim for clean, chip-free cuts

Utilises quality Diamond grit and Matrix for durability

Bore diameter of 22.23 mm fits standard locking nut angle grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy